The LM140K-05 is a linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 1A. It has a maximum input voltage of 25V and a minimum input voltage of 7V. The device is packaged in a TO-3 package and has an operating temperature range of -55°C to 150°C.
TT LM140K-05 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT LM140K-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.