The LM140K-12 is a linear voltage regulator with a maximum input voltage of 30V and a minimum input voltage of 14.5V. It has a nominal output voltage of 12V and a maximum output current of 1A. The device operates within a temperature range of -55C to 150C. It is packaged in a TO-3 package with 2 terminals positioned at the bottom.
TT LM140K-12 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT LM140K-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.