The LM140K-15 is a linear voltage regulator with a maximum input voltage of 30V and a minimum input voltage of 17.5V. It has a single output voltage of 15V with a maximum output current of 1A. The device operates within a temperature range of -55°C to 150°C. It is available in a TO-3, 2 PIN package.
TT LM140K-15 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT LM140K-15 to view detailed technical specifications.
No datasheet is available for this part.