The LM140K-15-BSS2 is a single-function linear voltage regulator with an output voltage of 15V and a maximum output current of 1A. It is packaged in a TO-3 case with terminals positioned on the bottom. The device operates over a temperature range of -55°C to 150°C. It is suitable for use in applications requiring a stable voltage supply.
TT LM140K-15-BSS2 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 14.4 |
| Output Voltage1-Max | 15.6 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT LM140K-15-BSS2 to view detailed technical specifications.
No datasheet is available for this part.