The LM337K is a linear voltage regulator with a minimum output voltage of 1.2V and a maximum output voltage of 37V. It has a 2-pin package with terminals positioned on the bottom. The device is rated for operation between 0°C and 125°C. The LM337K is a single-function device with a JEDEC package code of O-MBFM-P2.
TT LM337K technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT LM337K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.