The LM7905ASMD is a 3-terminal linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 1.5A. It has a maximum operating temperature of 150C and a minimum operating temperature of -55C. The device is available in a JEDEC package code R-CBCC-N3 with a width of 11.43mm and a length of 15.875mm. It has a maximum input voltage of 25V and a minimum input voltage of 7V.
TT LM7905ASMD technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBCC-N3 |
| Width | 11.43 |
| Length | 15.875 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT LM7905ASMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.