TT LOB3R010FLF technical specifications.
| Package/Case | Axial |
| Diameter | 5.334mm |
| Lead Free | Lead Free |
| Length | 0.56inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| Series | LOB |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT LOB3R010FLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.