TT LOB3R025FLFTR technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 14.224mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resistance | 25mR |
| Series | LOB |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT LOB3R025FLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.