TT LOB3R030JLF technical specifications.
| Diameter | 5.33mm |
| Lead Diameter | 0.813mm |
| Length | 14.224mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Resistance | 30mR |
| Series | LOB |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT LOB3R030JLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.