TT LOB5R005F technical specifications.
| Diameter | 8.382mm |
| Length | 23.368mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Resistance | 5mR |
| Series | LOB |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT LOB5R005F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.