TT LOB5R020FLF technical specifications.
| Package/Case | Axial |
| Diameter | 8.382mm |
| Lead Free | Lead Free |
| Length | 23.368mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| Series | LOB |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT LOB5R020FLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.