TT LOB5R070J technical specifications.
| Height | 1.02mm |
| Length | 23.368mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Resistance | 70mR |
| Series | LOB |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT LOB5R070J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.