The TT LR1206-01-R300-FT is a 300mR 1% SMD/SMT resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in a 1206 case, measuring 0.61mm in height, 3.2mm in length, and 1.6mm in width. The resistor is available in quantities of 3000 and is packaged on tape and reel for easy handling.
TT LR1206-01-R300-FT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.61mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 300mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT LR1206-01-R300-FT to view detailed technical specifications.
No datasheet is available for this part.