Surface mount thick film chip resistor, 1206 case code (3216 metric), offering 40mΩ resistance with 1% tolerance. Features 0.5W (500mW) power dissipation, 200V voltage rating, and a wide operating temperature range of -55°C to 150°C. Constructed for moisture resistance and automotive AEC-Q200 qualification, this component is supplied on cut tape.
TT LR1206-R04FW technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.63mm |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.031inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 40mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LRC |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Width | 0.064inch |
| RoHS | Compliant |
Download the complete datasheet for TT LR1206-R04FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.