The LR2010-R15FW is a 1% tolerance, 150 milliohm, 1 watt, 2-terminal surface mount resistor from TT. It features moisture resistance and meets automotive AEC-Q200 standards. Operating temperature range is -55°C to 150°C. The resistor is packaged in cut tape and is compliant with RoHS regulations.
TT LR2010-R15FW technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | LR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT LR2010-R15FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.