The LR2010-R50FW is a 200V thick film chip resistor with a 1% tolerance and a maximum power dissipation of 1W. It operates within a temperature range of -55°C to 150°C and is compliant with AEC-Q200. The resistor is packaged in a 2010 case, measuring 0.031inch in height, 0.206inch in length, and 0.104inch in width. It is available in a cut tape packaging format and is RoHS compliant.
TT LR2010-R50FW technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.031inch |
| Length | 0.206inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 500mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LRC |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 0.104inch |
| RoHS | Compliant |
Download the complete datasheet for TT LR2010-R50FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.