TT LRC-LR1206LF-01-R030-F technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.63mm |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT LRC-LR1206LF-01-R030-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.