Res Thick Film 2010 0.05 Ohm 5% 1W ±100ppm/°C Pad SMD Automotive T/R
TT LRC-LR2010LF-01-R050-J technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2010 |
| Package Type | SMD |
| Package/Case | 2010 |
| Product Length (mm) | 5.23 |
| Product Depth (mm) | 2.64 |
| Product Height (mm) | 0.84 |
| Number of Terminals | 2 |
| Resistance Value | 50mOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Max Operating Temperature | 150°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT LRC-LR2010LF-01-R050-J to view detailed technical specifications.
No datasheet is available for this part.