This 75mR thick film SMD/SMT fixed resistor has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 150°C. It is lead free and RoHS compliant. The resistor is packaged in a 2010 case code, with a height of 0.033inch, length of 0.206inch, and width of 0.104inch.
TT LRC-LR2010LF-01-R075-F technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.206inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 75mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LR |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.104inch |
| RoHS | Compliant |
Download the complete datasheet for TT LRC-LR2010LF-01-R075-F to view detailed technical specifications.
No datasheet is available for this part.