Surface mount fixed resistor, 1W power rating, 0.1 ohm resistance with 1% tolerance. Features thick film technology, 2010 case code (5025 metric), and a temperature coefficient of 100ppm/°C. Operates across a -55°C to 150°C temperature range. This lead-free component is supplied on tape and reel.
TT LRC-LR2010LF-01-R100-F technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Depth | 2.64mm |
| Height | 0.74mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LR |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001199oz |
| Width | 2.5mm |
| Working Voltage | 0V |
| RoHS | Compliant |
Download the complete datasheet for TT LRC-LR2010LF-01-R100-F to view detailed technical specifications.
No datasheet is available for this part.