Surface mount thick film fixed resistor, 2W power rating, 0.03 ohm resistance with 1% tolerance. Features a 2512 case size (6432 metric), operating temperature range of -55°C to 150°C, and a temperature coefficient of 100ppm/°C. Constructed with metal glaze/thick film technology, this lead-free component is supplied on tape and reel.
TT LRC-LR2512LF-01-R030-F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.25mm |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 30mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LR |
| Size Code | 2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.128inch |
| RoHS | Compliant |
Download the complete datasheet for TT LRC-LR2512LF-01-R030-F to view detailed technical specifications.
No datasheet is available for this part.