This thick film resistor has a resistance of 20mR and a tolerance of 1%. It is packaged in a 1206 mold with a rectangular construction and is lead-free. The operating temperature range is from -55°C to 150°C, and it is compliant with RoHS regulations.
TT LRC-LRF1206LF-01-R020-F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 1.63mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Size Code | 1206 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT LRC-LRF1206LF-01-R020-F to view detailed technical specifications.
No datasheet is available for this part.