The 10mR 1% SMD/SMT Chip Resistor is a fixed resistor with a resistance of 10mR and a tolerance of 1%. It is constructed in a rectangular package with dimensions of 5mm in length, 2.5mm in width, and 2.64mm in depth, with a height of 0.74mm. The resistor is lead free and suitable for surface mount technology. It operates over a temperature range of -55°C to 150°C.
TT LRC-LRF2010-01-R010-F technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Depth | 2.64mm |
| Height | 0.74mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| RoHS Compliant | No |
| Series | LR |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT LRC-LRF2010-01-R010-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.