The LRC-LRF2512-01-R006-J is a 6mR 5% SMD/SMT fixed resistor with a 2512 package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is available in quantities of 1000 and is not RoHS compliant.
TT LRC-LRF2512-01-R006-J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.74mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 6mR |
| RoHS Compliant | No |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT LRC-LRF2512-01-R006-J to view detailed technical specifications.
No datasheet is available for this part.