The LRC-LRF2512LF-01-R020-F is a thick film chip resistor with a resistance of 20mR and a tolerance of 1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2512 case and is available on tape and reel. It is lead-free and RoHS compliant.
TT LRC-LRF2512LF-01-R020-F technical specifications.
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.25mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Size Code | 2512 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT LRC-LRF2512LF-01-R020-F to view detailed technical specifications.
No datasheet is available for this part.