This fixed resistor from TT has a resistance of 0.006 ohms and a tolerance of 1%. It is designed to operate within a temperature range of -55°C to 150°C. The resistor is packaged in a 6.35mm x 3.175mm x 0.762mm size, suitable for various applications.
TT LRC-LRF3W-01-R006-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.175 |
| Package Height | 0.762 |
| Manufacturer Series | LRF3W |
| Resistance | 0.006 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT LRC-LRF3W-01-R006-F to view detailed technical specifications.
No datasheet is available for this part.