TT LRF1206-R015FW technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.031inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Series | LRF |
| Tolerance | 1% |
| Width | 0.064inch |
| RoHS | Compliant |
Download the complete datasheet for TT LRF1206-R015FW to view detailed technical specifications.
No datasheet is available for this part.