TT LRF2010-R020FW technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.206inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 20mR |
| Series | LRF |
| Tolerance | 1% |
| Width | 0.104inch |
| RoHS | Compliant |
Download the complete datasheet for TT LRF2010-R020FW to view detailed technical specifications.
No datasheet is available for this part.