TT LRF2512-R01FW technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 3.25mm |
| Length | 6.5mm |
| Military Standard | Not |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT LRF2512-R01FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.