TT LRF2512-R025FW technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.031inch |
| Length | 0.256inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 25mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LRF |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 0.128inch |
| RoHS | Compliant |
Download the complete datasheet for TT LRF2512-R025FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.