TT LRF3W-R006GW technical specifications.
| Mounting | Surface Mount |
| Termination Style | Wide Terminal |
| Case Size | 1225 |
| Package Type | SMD |
| Package/Case | 1225 |
| Product Length (mm) | 3.25 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 0.94 |
| Product Weight (g) | 0.065 |
| Number of Terminals | 4 |
| Resistance Value | 6mOhm |
| Tolerance | 2% |
| Negative Resistance Tolerance | -2% |
| Positive Resistance Tolerance | 2% |
| Technology | Thick Film |
| Max Operating Temperature | 150°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT LRF3W-R006GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.