TT LRF3W-R010JW technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 1225 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 10mR |
| Series | LRF3W |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT LRF3W-R010JW to view detailed technical specifications.
No datasheet is available for this part.