TT LRF3W-R04JI technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 40mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | LRF |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TT LRF3W-R04JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.