The LRMAM2512-R001FT4 is a 1% tolerance, 1mR resistance chip resistor with a 2-terminal configuration. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. It is packaged in a 2512 case, measuring 0.035 inch in height, 0.252 inch in length, and 3.2mm in width. The resistor is available in tape and reel packaging and is RoHS compliant.
TT LRMAM2512-R001FT4 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.035inch |
| Length | 0.252inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1mR |
| RoHS Compliant | Yes |
| Series | LRMA |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TT LRMAM2512-R001FT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.