Current Sense Resistors - SMD ZERO OHM JUMPER
TT LRZ1206LF-R000-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.61mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| Series | LRZ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for TT LRZ1206LF-R000-T to view detailed technical specifications.
No datasheet is available for this part.