The LRZ2512LF-R000-T is a 2512 case code, 0R resistance, surface mount SMD/SMT chip resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 1000 units per package. The resistor has a height of 0.74mm, a length of 6.5mm, and a width of 3.25mm.
TT LRZ2512LF-R000-T technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.74mm |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| Series | LRZ |
| Termination | SMD/SMT |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for TT LRZ2512LF-R000-T to view detailed technical specifications.
No datasheet is available for this part.