TT LT1085LCC4 technical specifications.
| Number of Terminals | 18 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N18 |
| Width | 7.37 |
| Length | 8.89 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 200 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT LT1085LCC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.