Fixed Resistor, Metal Film, 0.3W, 120000ohm, 250V, 0.01% +/-Tol, 2ppm/Cel, Through Hole Mount, RADIAL LAEDED
TT MAR40H-120KLI technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.75 |
| Tolerance | 0.01 |
| Package Width | 3.3 |
| Package Height | 8.64 |
| Resistance | 120000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT MAR40H-120KLI to view detailed technical specifications.
No datasheet is available for this part.