This 1.2K metal film resistor has a maximum voltage rating of 250V and a tolerance of 0.01%. It is designed for through hole mounting and has a molded case style. The resistor operates within a temperature range of -55°C to 155°C. It is a fixed resistor with a resistance value of 1.2K.
TT MAR40H-1K2LI technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.8 |
| Product Length (mm) | 7.75 |
| Product Depth (mm) | 3.3 |
| Product Height (mm) | 8.64 |
| Product Weight (g) | 0.65 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 1.2KOhm |
| Tolerance | 0.01% |
| Max Voltage Rating | 250V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT MAR40H-1K2LI to view detailed technical specifications.
No datasheet is available for this part.