This 18.2K metal film resistor features a 1% tolerance and a maximum voltage rating of 350V. It has a through hole package style with a conformal coating and is designed for operation between -55°C and 155°C. The resistor has a length of 9mm and a diameter of 3.6mm, with a weight of 0.5g. It has a lead diameter of 0.8mm and a lead length of 19.6mm, and is mounted through a hole with an axial termination style.
TT MFR5-18K2FI technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 9 |
| Product Diameter (mm) | 3.6 |
| Product Weight (g) | 0.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 19.6 |
| Resistance Value | 18.2KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 350V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT MFR5-18K2FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.