This 2-terminal resistor features a 240K resistance value with a tolerance of 5%. Constructed with metal film technology, it has a maximum voltage rating of 3500V. The resistor is designed for through-hole mounting and has a lead diameter of 0.8mm and a lead length of 19.6mm. It operates over a temperature range of -55°C to 155°C and is not a fail-safe fusible resistor.
TT MH37-240KJI technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 9 |
| Product Diameter (mm) | 3.7 |
| Product Weight (g) | 0.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 19.6 |
| Resistance Value | 240KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 3500V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT MH37-240KJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.