This through-hole fixed resistor features a 680K ohm resistance value with a tolerance of 5% and a maximum voltage rating of 3500V. It is constructed using metal film technology and has a fail-safe fusible resistor design. The resistor is available in a through-hole package and has a product length of 9mm and a product diameter of 3.7mm. It can operate within a temperature range of -55°C to 155°C.
TT MH37-680KJI technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 9 |
| Product Diameter (mm) | 3.7 |
| Product Weight (g) | 0.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 19.6 |
| Resistance Value | 680KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 3500V |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT MH37-680KJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.