TT MHP200R200F technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Package Type | TO-220 |
| Package/Case | TO-220 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 10.6 |
| Product Depth (mm) | 4.5 |
| Product Height (mm) | 15 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.75 |
| Lead Length (mm) | 15 |
| Resistance Value | 200mOhm |
| Tolerance | 1% |
| Max Voltage Rating | 500V |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT MHP200R200F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.