TT MO-1 1002 J LF technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 11 |
| Product Diameter (mm) | 4.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.7 |
| Lead Length (mm) | 28 |
| Resistance Value | 10KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 350V |
| Technology | Metal Oxide |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Molded |
| Cage Code | 57027, 73138,U1395 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for TT MO-1 1002 J LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.