TT OAR1R010FLF technical specifications.
| Package/Case | Radial |
| Depth | 1.65mm |
| Height | 0.32inch |
| Lead Pitch | 11.43mm |
| Length | 0.45inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | OAR |
| Termination | Radial |
| Tolerance | 1% |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for TT OAR1R010FLF to view detailed technical specifications.
No datasheet is available for this part.