This is a 2-terminal radial metal strip resistor with a resistance of 20mR and a tolerance of 1%. It has a maximum power dissipation of 1W and operates within a temperature range of -40°C to 125°C. The resistor is packaged in bulk and is RoHS compliant.
TT OAR1R020FLF technical specifications.
| Package/Case | Radial |
| Depth | 1.65mm |
| Height | 0.32inch |
| Lead Pitch | 11.43mm |
| Length | 0.45inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | OAR |
| Termination | Radial |
| Tolerance | 1% |
| Width | 0.065inch |
| RoHS | Compliant |
Download the complete datasheet for TT OAR1R020FLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.