This 25m metal film fixed resistor features a 1% tolerance and is designed for through-hole mounting. It has a product length of 16.26mm, product depth of 1.65mm, and product height of 23.4mm. The resistor operates within a temperature range of -40°C to 125°C and is constructed with a bare metal case. It is a non-fail safe fusible resistor.
TT OAR3-R025FI technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 15.24 |
| Product Length (mm) | 16.26 |
| Product Depth (mm) | 1.65 |
| Product Height (mm) | 23.4 |
| Number of Terminals | 2 |
| Resistance Value | 25mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Case Style | Bare Metal |
| Fail Safe Fusible Resistor | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT OAR3-R025FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.