TT OAR5-R025FI technical specifications.
| Package/Case | Radial |
| Depth | 1.65mm |
| Height | 25.4mm |
| Lead Diameter | 1.02mm |
| Lead Length | 3.18mm |
| Lead Pitch | 20.32mm |
| Length | 21.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Resistance | 25mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | OAR-5 |
| Termination | Radial |
| Tolerance | 1% |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for TT OAR5-R025FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.