TT OAR5R005JLF technical specifications.
| Depth | 1.65mm |
| Height | 8.9mm |
| Lead Pitch | 20.32mm |
| Length | 20.32mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | OAR |
| Termination | Radial |
| Tolerance | 5% |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for TT OAR5R005JLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.