This 2.5m ohm, 1% tolerance, metal alloy fixed chip resistor is designed for surface mount applications. It has a maximum operating temperature of 160 degrees Celsius and is available in a bare metal case style. The resistor features current sensing and is suitable for use in a variety of electronic circuits. It is manufactured by TT and has a product depth of 6.35mm.
TT OARS-XP-R0025FI technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Product Depth (mm) | 6.35 |
| Number of Terminals | 2 |
| Resistance Value | 2.5mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Alloy |
| Case Style | Bare Metal |
| Max Operating Temperature | 160°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | No |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT OARS-XP-R0025FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.